• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite USB microscope 5 MP Digital zoom (max.): 220 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,375.00 / piece)
€ 1,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Image format: BMP, JPEG, PNG, GIF
  • VIDEO FORMAT: WMV, FLV, SWF
  • Calibration and measurement function by software
  • Image repetition: Max. 45 fps, 20 fps at 1.3 MPX
  • Cable length: 1,8 m
Product type

USB microscope

Digital zoom (max.)

220 x

Digital zoom (min.)

20 x

Resolution

5 MP

Operating voltage

Via USB

Dim

(L x W) 105 mm x 32 mm

Length

105 mm

Width

32 mm

Type

USB

Weight

105 g

Type

AM73515MZT

Documents & Downloads

Datasheet

Datasheet 2391243 Dino Lite USB microscope 5 MP Digital zoom (max.): 220 x

User & Safety Instructions

User & Safety Instructions 2391243 Dino Lite USB microscope 5 MP Digital zoom (max.): 220 x

Description

Watch smooth, high-resolution live images with the Dino-Lite 5MP AM73515MZT USB 3.0, a digital microscope designed specifically for high-speed data transfer at up to 15 FPS at 5MP resolution. The AMR function of the AM73515MZT is a tool of choice for measuring applications.

This text is machine translated.

Scope of delivery

  • Microscope
  • Software CD
  • Edge calibration target
  • Alternating end caps
  • USB.

System requirements

  • Windows XP, Vista, 7, 8 & 10, MacOS 10.9 and higher.

More interesting products

(*All information is plus legal VAT)