• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DBI20-16B Diode bridge DBI 1600 V 20 A

Image similar
Product type
Diode bridge
Enclosure
DBI
U(RRM)
1600 V
Forward current I(F)
20 A
Forward voltage U(F)
1.30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 15.00442 / piece)
€ 15.00
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DBI20-16B

Product type

Diode bridge

Enclosure

DBI

Manufacturer

Diotec

Manuf. code

DIO

U(RRM)

1600 V

Forward current I(F)

20 A

Forward voltage U(F)

1.30 V

Forward voltage reference

20.00 A

I(FSM) 50Hz

200 A

I(FSM) 60Hz

200.00 A

Reverse leakage current I(r)

10 µA

Reverse leakage current I(r) reference

1600 V

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809542 Diotec DBI20-16B Diode bridge DBI 1600 V 20 A

User & Safety Instructions

User & Safety Instructions 2809542 Diotec DBI20-16B Diode bridge DBI 1600 V 20 A

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)