
Number
Minimum order quantity: 200
Total (€ 0.12547 / piece)
€ 25.09
incl. VAT
14-day return policy included
Technical specifications
- Type
DI62061.8S2
- Product type
Voltage regulator - linear
- Enclosure
SOT 23
- Manufacturer
Diotec
- Manuf. code
DIO
- Input voltage (max.)
7 V
- Output voltage (min.)
1.764 V
- Power output
8 A
- Output voltage (max.)
1.836 V
- Drop-out voltage U(d)
0.41 V
- Operating temperature (max.)
85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2809620 Diotec DI62061.8S2 Voltage regulator - linear SOT 23 8 A
User & Safety Instructions
User & Safety Instructions 2809620 Diotec DI62061.8S2 Voltage regulator - linear SOT 23 8 A
What kind of AC Regulators & Switch Controllers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























