
Number
Minimum order quantity: 2000
Multiple: 2000
Total (€ 0.08984 / piece)
€ 179.68
incl. VAT
14-day return policy included
Technical specifications
- Type
DI78L06ZAB
- Product type
Voltage regulator - linear
- Enclosure
TO 92
- Manufacturer
Diotec
- Manuf. code
DIO
- Input voltage (max.)
30 V
- Output voltage (min.)
5.76 V
- Power output
0.10 A
- Output voltage (max.)
6.24 V
- Drop-out voltage U(d)
1.70 V
- Operating temperature (max.)
125 °C
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2809636 Diotec DI78L06ZAB Voltage regulator - linear TO 92 0.10 A
User & Safety Instructions
User & Safety Instructions 2809636 Diotec DI78L06ZAB Voltage regulator - linear TO 92 0.10 A
What kind of AC Regulators & Switch Controllers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























