Type SILGBI housingPeriodic Peak Reverse Voltage - VRRM 1600 VContinuous current - IFAV 25.00 AJunction temperature - Tjmax 150 °CReverse delay time - trr: NsSurge current - IFSM 320.00 AForward voltage - VF: VIF AReverse current - IR 5,000 µAVR 1600 VLock layer capacity - CJ: PFVR V
Type
GBI25W
Product type
Diode bridge
Enclosure
GBI
Manufacturer
Diotec
U(RRM)
1600 V
I(FSM) 50Hz
320 A
I(FSM) 60Hz
320.00 A
Reverse leakage current I(r)
5 µA
Reverse leakage current I(r) reference
1600 V
Operating temperature (max.)
150 °C
Mounting type
Through-hole mounting
RoHS-compliant
Yes
UKCA
yes
Variants(All information include VAT, plus shipping costs)