
Number
Minimum order quantity: 100
Total (€ 0.23107 / piece)
€ 23.11
incl. VAT
14-day return policy included
Technical specifications
- Type SMDSOT-89 housingInput Voltage - Vin 16 VOutput voltage - VOUTmin 3,234 VVOUTmax 3,366 VJunction temperature - Tjmax 85 °CQuiescent current - IQ 0,001 mADropout voltage - VD 0.35 VOutput current IO 0.05 A
- Type
LDI812C-3.3UA
- Product type
Voltage regulator - linear
- Enclosure
SOT 89
- Manufacturer
Diotec
- Input voltage (max.)
16 V
- Output voltage (min.)
3.234 V
- Power output
5 A
- Topology
LDO (1)
- Output voltage (max.)
3.366 V
- Drop-out voltage U(d)
0.35 V
- Operating temperature (max.)
85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2809907 Diotec LDI812C-3.3UA Voltage regulator - linear SOT 89 5 A
User & Safety Instructions
User & Safety Instructions 2809907 Diotec LDI812C-3.3UA Voltage regulator - linear SOT 89 5 A
What kind of AC Regulators & Switch Controllers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























