• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier PT800B TO 220AC 100 V 8 A

Image similar
Product type
Rectifier
Enclosure
TO 220AC
Forward current I(F)
8 A
Reverse voltage U(R)
100 V
Forward voltage U(F)
1.10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 20 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.4217 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectifier

Our service for you

Technical specifications

  • Type wire-leadCasing TO-220AC.Periodic Peak Reverse Voltage - VRRM 100 VContinuous current - IFAV 8.00 AJunction temperature - Tjmax 150 °CForward voltage - VF 1.10 VIF 8.00 ASurge current - IFSM 135.00 AReverse current - IR 5,000 µAVR 100 VLock layer capacity - CJ: PFVR V
Type

PT800B

Product type

Rectifier

Enclosure

TO 220AC

Manufacturer

Diotec

Forward current I(F)

8 A

Reverse voltage U(R)

100 V

Forward voltage U(F)

1.10 V

Reverse leakage current I(r)

5 µA

Operating temperature (max.)

150 °C

Mounting type

Through-hole mounting

I(FSM) 50Hz

135 A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2808673 Diotec Rectifier PT800B TO 220AC 100 V 8 A

User & Safety Instructions

User & Safety Instructions 2808673 Diotec Rectifier PT800B TO 220AC 100 V 8 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)