• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier PW4516 TO-247-2L 1600 V 45 A

Image similar
Product type
Rectifier
Enclosure
TO-247-2L
Forward current I(F)
45 A
Reverse voltage U(R)
1600 V
Forward voltage U(F)
1.25 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

390 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 1.99671 / piece)
€ 2.00
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectifier

Our service for you

Technical specifications

  • Type wire-leadCasing TO-247-2L.Periodic Peak Reverse Voltage - VRRM 1600 VContinuous current - IFAV 45.00 AJunction temperature - Tjmax: °CForward voltage - VF 1.25 VIF 45.00 ASurge current - IFSM 450.00 AReverse current - IR 5,000 µAVR 1600 VLock layer capacity - CJ: PFVR V
Type

PW4516

Product type

Rectifier

Enclosure

TO-247-2L

Manufacturer

Diotec

Forward current I(F)

45 A

Reverse voltage U(R)

1600 V

Forward voltage U(F)

1.25 V

Reverse leakage current I(r)

5 µA

Mounting type

Through-hole mounting

I(FSM) 50Hz

450 A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2808680 Diotec Rectifier PW4516 TO-247-2L 1600 V 45 A

User & Safety Instructions

User & Safety Instructions 2808680 Diotec Rectifier PW4516 TO-247-2L 1600 V 45 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)