• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec S125 Diode bridge TO 269AA 600 V 0.80 A

Image similar
Product type
Diode bridge
Enclosure
TO 269AA
U(RRM)
600 V
Forward current I(F)
0.80 A
Forward voltage U(F)
1.10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.14252 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type SMDHousing TO-269AA/MiniDILPeriodic Peak Reverse Voltage - VRRM 600 VContinuous current - IFAV 0.80 AJunction temperature - Tjmax 150 °CReverse delay time - trr: 1500 nsSurge current - IFSM 40.00 AForward voltage - VF 1.10 VIF 0.80 AReverse current - IR 5,000 µAVR 250 VLock layer capacity - CJ: PFVR V
Type

S125

Product type

Diode bridge

Enclosure

TO 269AA

Manufacturer

Diotec

Manuf. code

DIO

U(RRM)

600 V

Forward current I(F)

0.80 A

Forward voltage U(F)

1.10 V

Forward voltage reference

0.80 A

I(FSM) 50Hz

40 A

I(FSM) 60Hz

40.00 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

250 V

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2810502 Diotec S125 Diode bridge TO 269AA 600 V 0.80 A

User & Safety Instructions

User & Safety Instructions 2810502 Diotec S125 Diode bridge TO 269AA 600 V 0.80 A

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)