Image similar
S500
Diode bridge
TO 269AA
Diotec
DIO
Array - 4 x 4
1000 V
0.80 A
1.10 V
0.80 A
40 A
40.00 A
5 µA
1000 V
150 °C
Surface-mount
Yes
yes
Datasheet 2810512 Diotec S500 Diode bridge TO 269AA 1000 V 0.80 A Array - 4 x 4
User & Safety Instructions 2810512 Diotec S500 Diode bridge TO 269AA 1000 V 0.80 A Array - 4 x 4
€ 42.02*
The necessary accessories are required to use the article as described.