• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec S80F Diode bridge TO 269AA 160 V 0.80 A

Image similar
Product type
Diode bridge
Enclosure
TO 269AA
U(RRM)
160 V
Forward current I(F)
0.80 A
Forward voltage U(F)
1.30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 150
Total (€ 0.18145 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode bridge

Our service for you

Technical specifications

Type

S80F

Product type

Diode bridge

Enclosure

TO 269AA

Manufacturer

Diotec

Manuf. code

DIO

U(RRM)

160 V

Forward current I(F)

0.80 A

Forward voltage U(F)

1.30 V

Forward voltage reference

0.80 A

I(FSM) 50Hz

40 A

I(FSM) 60Hz

40.00 A

Reverse leakage current I(r)

5 µA

Reverse leakage current I(r) reference

160 V

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2810514 Diotec S80F Diode bridge TO 269AA 160 V 0.80 A

User & Safety Instructions

User & Safety Instructions 2810514 Diotec S80F Diode bridge TO 269AA 160 V 0.80 A

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.21*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)