• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Schottky diode MBRS20200CT TO 263AB 200 V Double Schottky

Image similar
Product type
Schottky diode
Enclosure
TO 263AB
Reverse voltage U(R)
200 V
Forward current I(F)
10 A
Configuration (diode)
Double Schottky
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 2 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.63827 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCHOTTKY, D2PAK, 200V, 20A

Our service for you

Technical specifications

  • Type SMDHOUSING: TO-263AB/D2PAKPeriodic Peak Reverse Voltage - VRRM 200 VContinuous current - IFAV 20.00 AJunction temperature - Tjmax 175 °CForward voltage - VF 0.90 VIF 10.00 ASurge current - IFSM 130.00 AReverse current - IR 50,000 µAVR 200 VLock layer capacity - CJ 500 pFVR 4 V
Type

MBRS20200CT

Product type

Schottky diode

Enclosure

TO 263AB

Manufacturer

Diotec

Manuf. code

DIO

Reverse voltage U(R)

200 V

Forward current I(F)

10 A

Reverse leakage current I(r)

50 µA

Configuration (diode)

Double Schottky

Peak forward surge current I(FSM)

130 A

Forward voltage U(F)

0.90 V

Forward voltage reference

10.00 A

Reverse leakage current I(r) reference

200 V

Diode capacitance C(D)

500 pF

Operating temperature (max.)

175 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2809931 Diotec Schottky diode MBRS20200CT TO 263AB 200 V Double Schottky

User & Safety Instructions

User & Safety Instructions 2809931 Diotec Schottky diode MBRS20200CT TO 263AB 200 V Double Schottky

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)