• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Small-signal diode 1N4148WT SOD 523 75 V 0.15 A

Image similar
Product type
Small-signal diode
Enclosure
SOD 523
Forward current I(F)
0.15 A
Reverse voltage U(R)
75 V
Forward voltage U(F)
1.25 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 11 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 750
Total (€ 0.02647 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1N4148WT

Product type

Small-signal diode

Enclosure

SOD 523

Manufacturer

Diotec

Forward current I(F)

0.15 A

Reverse voltage U(R)

75 V

Forward voltage U(F)

1.25 V

Reverse leakage current I(r)

1 µA

Operating temperature (max.)

150 °C

Mounting type

Surface-mount

I(FSM) 50Hz

2 A

Reverse recovery time T(rr)

4 ns

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2806749 Diotec Small-signal diode 1N4148WT SOD 523 75 V 0.15 A

User & Safety Instructions

User & Safety Instructions 2806749 Diotec Small-signal diode 1N4148WT SOD 523 75 V 0.15 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)