
Number
Minimum order quantity: 1000
Total (€ 0.0285 / piece)
€ 28.50
incl. VAT
14-day return policy included
Technical specifications
- Type wire-leadCasing TO-92BK.Collector emitter voltage - VCEO 65 VDC collector current - IC: 100 mAPolarity - pin PNPJunction temperature - Tjmax 150 °CPower loss - Ptot 0,500 W.Collector base current ratio - hfe: 200VCE 5 VIC 100 mACollector saturation voltage - VCEsat 250 mVIC 100 mAIB 5 mATransit frequency - ft:150 MHzIC 10 mAVCE 5 VF 100 MHz
- Type
BC556BBK
- Product type
Transistor (BJT) - Discrete
- Enclosure
TO-92BK
- Manufacturer
Diotec
- Type
PNP
- Collector current
100 mA
- Collector emitter voltage U(CEO)
65 V
- Collector-emitter saturation voltage (max.)
250 mV
- Power (max) P(TOT)
0.5 W
- DC current gain (hFE)
200
- Transit frequency f(T)
100 MHz
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Content
1 pc(s)
- Operating temperature (max.)
150 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2809169 Diotec Transistor (BJT) - Discrete BC556BBK TO-92BK PNP
User & Safety Instructions
User & Safety Instructions 2809169 Diotec Transistor (BJT) - Discrete BC556BBK TO-92BK PNP
What kind of Transistors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































