Image similar

TC-BC547B
Transistor (BJT) - Discrete
TO 92
TRU COMPONENTS
TRU
1
NPN
100 mA
45 V
600 mV
15 nA
500 mW
150
10 µA
5 V
300 MHz
Through-hole
Yes
1 pc(s)
Datasheet 1581828 TRU COMPONENTS Transistor (BJT) - Discrete TC-BC547B TO 92 No. of channels 1 NPN
User & Safety Instructions 1581828 TRU COMPONENTS Transistor (BJT) - Discrete TC-BC547B TO 92 No. of channels 1 NPN
€ 12.47€ 10.17*
The necessary accessories are required to use the article as described.