• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Transistor (BJT) - Discrete TIP147 TO 247 3 No. of channels 1 PNP - Darlington

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 247 3
Type
PNP - Darlington
Collector current
-10 A
Collector emitter voltage U(CEO)
-100 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TIP147

Product type

Transistor (BJT) - Discrete

Enclosure

TO 247 3

Manufacturer

STMicroelectronics

Manuf. code

STM

Channels

1

Type

PNP - Darlington

Collector current

-10 A

Collector emitter voltage U(CEO)

-100 V

Collector-emitter saturation voltage (max.)

-3 V

Collector cutoff current

-2 mA

Power (max) P(TOT)

125 W

DC current gain (hFE)

1000

DC current gain hFE - reference current

-5 A

DC current gain hFE - reference voltage

-4 V

Mounting type

Through-hole

Content

1 pc(s)

Type

PNP

Type

TIP 147

Documents & Downloads

Datasheet

Datasheet 151187 STMicroelectronics Transistor (BJT) - Discrete TIP147 TO 247 3 No. of channels 1 PNP - Darlington

User & Safety Instructions

User & Safety Instructions 151187 STMicroelectronics Transistor (BJT) - Discrete TIP147 TO 247 3 No. of channels 1 PNP - Darlington

Description

Manufacturer SIE = INF, HAR = FSC, MOT = ONS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.93€ 12.63*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)