• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Transistor (BJT) - Discrete TIP50 TO 220AB No. of channels 1 NPN

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 220AB
Type
NPN
Collector current
1 A
Collector emitter voltage U(CEO)
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.87 / piece)
€ 4.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TIP50

Product type

Transistor (BJT) - Discrete

Enclosure

TO 220AB

Manufacturer

ON Semiconductor

Manuf. code

OnS

Channels

1

Type

NPN

Collector current

1 A

Collector emitter voltage U(CEO)

400 V

Collector-emitter saturation voltage (max.)

1 V

Collector cutoff current

1 mA

Power (max) P(TOT)

2 W

DC current gain (hFE)

30

DC current gain hFE - reference current

300 mA

DC current gain hFE - reference voltage

10 V

Transit frequency f(T)

10 MHz

Mounting type

Through-hole

Content

1 pc(s)

Type

NPN

Type

TIP 50

Documents & Downloads

Datasheet

Datasheet 151118 ON Semiconductor Transistor (BJT) - Discrete TIP50 TO 220AB No. of channels 1 NPN

User & Safety Instructions

User & Safety Instructions 151118 ON Semiconductor Transistor (BJT) - Discrete TIP50 TO 220AB No. of channels 1 NPN

Description

Hints

manufacturer SIE = INF, HAR = FSC, MOT = ONS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.79€ 14.49*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)