• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Transistor (BJT) - Discrete BDX53B TO 220AB No. of channels 1 NPN - Darlington

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 220AB
Type
NPN - Darlington
Collector current
8 A
Collector emitter voltage U(CEO)
80 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

388 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.25 / piece)
€ 0.88
-72 %
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BDX53B

Product type

Transistor (BJT) - Discrete

Enclosure

TO 220AB

Manufacturer

STMicroelectronics

Manuf. code

STM

Channels

1

Type

NPN - Darlington

Collector current

8 A

Collector emitter voltage U(CEO)

80 V

Collector-emitter saturation voltage (max.)

2 V

Collector cutoff current

500 µA

Power (max) P(TOT)

60 W

DC current gain (hFE)

750

DC current gain hFE - reference current

3 A

DC current gain hFE - reference voltage

3 V

Mounting type

Through-hole

Content

1 pc(s)

Type

NPN

Documents & Downloads

Datasheet

Datasheet 151083 STMicroelectronics Transistor (BJT) - Discrete BDX53B TO 220AB No. of channels 1 NPN - Darlington

User & Safety Instructions

User & Safety Instructions 151083 STMicroelectronics Transistor (BJT) - Discrete BDX53B TO 220AB No. of channels 1 NPN - Darlington

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.32€ 10.39*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)