Image similar

TC-MPSA42
Transistor (BJT) - Discrete
TO 92
TRU COMPONENTS
TRU
1
NPN
500 mA
300 V
500 mV
100 nA
625 mW
25
1 mA
10 V
50 MHz
Through-hole
Yes
1 pc(s)
Datasheet 1582020 TRU COMPONENTS Transistor (BJT) - Discrete TC-MPSA42 TO 92 No. of channels 1 NPN
User & Safety Instructions 1582020 TRU COMPONENTS Transistor (BJT) - Discrete TC-MPSA42 TO 92 No. of channels 1 NPN
€ 6.65€ 4.35*
The necessary accessories are required to use the article as described.