Image similar
BC547B
Transistor (BJT) - Discrete
TO 92
Diotec
DIO
1
NPN
100 mA
45 V
600 mV
15 nA
500 mW
150
10 µA
5 V
300 MHz
Through-hole
Yes
1 pc(s)
NPN
Datasheet 155012 Diotec Transistor (BJT) - Discrete BC547B TO 92 No. of channels 1 NPN
User & Safety Instructions 155012 Diotec Transistor (BJT) - Discrete BC547B TO 92 No. of channels 1 NPN
€ 27.14€ 12.94*
The necessary accessories are required to use the article as described.