• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies Transistor (BJT) - Discrete BCV46E6327HTSA1 SOT 23 PNP Tape on Full reel

Packaging type
Tape on Full reel
Product type
Transistor (BJT) - Discrete
Enclosure
SOT 23
Type
PNP
Collector current
0.5 A
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.39049 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

BCV46E6327HTSA1

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 23

Manufacturer

Infineon Technologies

Type

PNP

Collector current

0.5 A

Collector emitter voltage U(CEO)

30 V

Power (max) P(TOT)

0.36 W

DC current gain hFE - reference current

4 µA

Transit frequency f(T)

0.2 GHz

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3027428 Infineon Technologies Transistor (BJT) - Discrete BCV46E6327HTSA1 SOT 23 PNP Tape on Full reel

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)