• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Transistor (BJT) - Discrete TC-BC557C TO 92 No. of channels 1 PNP

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 92
Type
PNP
Collector current
-100 mA
Collector emitter voltage U(CEO)
-45 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2386 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 3.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transistor (BJT) - Discrete Diotec BC557C TO 92 1

Our service for you

  • 'Powered by Diotec Semiconductor' logo. Grey text on the left, stylised red 'D' with black lettering on the right.

Technical specifications

Type

TC-BC557C

Product type

Transistor (BJT) - Discrete

Enclosure

TO 92

Manufacturer

TRU COMPONENTS

Manuf. code

TRU

Channels

1

Type

PNP

Collector current

-100 mA

Collector emitter voltage U(CEO)

-45 V

Collector-emitter saturation voltage (max.)

-650 mV

Collector cutoff current

-15 nA

Power (max) P(TOT)

500 mW

DC current gain (hFE)

270

DC current gain hFE - reference current

-10 µA

DC current gain hFE - reference voltage

-5 V

Transit frequency f(T)

150 MHz

Mounting type

Through-hole

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1581826 TRU COMPONENTS Transistor (BJT) - Discrete TC-BC557C TO 92 No. of channels 1 PNP

User & Safety Instructions

User & Safety Instructions 1581826 TRU COMPONENTS Transistor (BJT) - Discrete TC-BC557C TO 92 No. of channels 1 PNP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.44€ 13.14*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)