Image similar
TIP120
Transistor (BJT) - Discrete
TO 220AB
STMicroelectronics
STM
1
NPN - Darlington
5 A
60 V
4 V
500 µA
2 W
1000
3 A
3 V
Through-hole
1 pc(s)
NPN
TIP 120
Datasheet 150872 STMicroelectronics Transistor (BJT) - Discrete TIP120 TO 220AB No. of channels 1 NPN - Darlington
User & Safety Instructions 150872 STMicroelectronics Transistor (BJT) - Discrete TIP120 TO 220AB No. of channels 1 NPN - Darlington
€ 15.26€ 12.72*
The necessary accessories are required to use the article as described.