• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Transistor (BJT) - Discrete BC556B TO 92 No. of channels 1 PNP

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 92
Type
PNP
Collector current
-100 mA
Collector emitter voltage U(CEO)
-65 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bipolar standard power transistor

Our service for you

Technical specifications

Type

BC556B

Product type

Transistor (BJT) - Discrete

Enclosure

TO 92

Manufacturer

Diotec

Manuf. code

DIO

Channels

1

Type

PNP

Collector current

-100 mA

Collector emitter voltage U(CEO)

-65 V

Collector-emitter saturation voltage (max.)

-650 mV

Collector cutoff current

-15 nA

Power (max) P(TOT)

500 mW

DC current gain (hFE)

150

DC current gain hFE - reference current

-10 µA

DC current gain hFE - reference voltage

-5 V

Transit frequency f(T)

150 MHz

Mounting type

Through-hole

RoHS-compliant

Yes

Content

1 pc(s)

Type

PNP

Documents & Downloads

Datasheet

Datasheet 155080 Diotec Transistor (BJT) - Discrete BC556B TO 92 No. of channels 1 PNP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.44€ 12.14*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)