• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies Transistor (BJT) - Discrete BCV26 SOT 23 3 No. of channels 1 PNP - Darlington Tape cut

Image similar
Packaging type
Tape cut
Product type
Transistor (BJT) - Discrete
Enclosure
SOT 23 3
Type
PNP - Darlington
Collector current
-500 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5755 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Type

BCV26

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 23 3

Manufacturer

Infineon Technologies

Manuf. code

INF

Channels

1

Type

PNP - Darlington

Collector current

-500 mA

Collector emitter voltage U(CEO)

-30 V

Collector-emitter saturation voltage (max.)

-1 V

Collector cutoff current

-100 nA

Power (max) P(TOT)

360 mW

DC current gain (hFE)

20000

DC current gain hFE - reference current

-100 mA

DC current gain hFE - reference voltage

-5 V

Transit frequency f(T)

200 MHz

Mounting type

Surface-mount

Content

1 pc(s)

Type

PNP

Documents & Downloads

Datasheet

Datasheet 152909 Infineon Technologies Transistor (BJT) - Discrete BCV26 SOT 23 3 No. of channels 1 PNP - Darlington Tape cut

User & Safety Instructions

User & Safety Instructions 152909 Infineon Technologies Transistor (BJT) - Discrete BCV26 SOT 23 3 No. of channels 1 PNP - Darlington Tape cut

Description

PNP Darlington transistor (8 mm tape)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.49€ 3.19*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)