• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Transistor (BJT) - Discrete BC547C TO 92 3 No. of channels 1 NPN

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 92 3
Type
NPN
Collector current
100 mA
Collector emitter voltage U(CEO)
45 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13332 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.04 / piece)
€ 0.05
-20 %
€ 4.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diotec Transistor (BJT) - Discrete BC547C TO 92 3 No. of channels 1 NPN

Our service for you

Technical specifications

Type

BC547C

Product type

Transistor (BJT) - Discrete

Enclosure

TO 92 3

Manufacturer

Diotec

Manuf. code

DIO

Channels

1

Type

NPN

Collector current

100 mA

Collector emitter voltage U(CEO)

45 V

Collector-emitter saturation voltage (max.)

600 mV

Collector cutoff current

15 nA

Power (max) P(TOT)

500 mW

DC current gain (hFE)

420

DC current gain hFE - reference current

2 mA

DC current gain hFE - reference voltage

5 V

Transit frequency f(T)

300 MHz

Mounting type

Through-hole

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 140539 Diotec Transistor (BJT) - Discrete BC547C TO 92 3 No. of channels 1 NPN

User & Safety Instructions

User & Safety Instructions 140539 Diotec Transistor (BJT) - Discrete BC547C TO 92 3 No. of channels 1 NPN

Description

NPN transistor Gen. Purpose TO93.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.45€ 7.15*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)