Stroke drawing/circuit diagram
BD135
Transistor (BJT) - Discrete
SOT 32
STMicroelectronics
STM
1
NPN
1.5 A
45 V
500 mV
100 nA
1.25 W
40
150 mA
2 V
Through-hole
1 pc(s)
NPN
Datasheet 155401 STMicroelectronics Transistor (BJT) - Discrete BD135 SOT 32 No. of channels 1 NPN
User & Safety Instructions 155401 STMicroelectronics Transistor (BJT) - Discrete BD135 SOT 32 No. of channels 1 NPN
€ 12.54€ 10.24*
The necessary accessories are required to use the article as described.