
Number
Minimum order quantity: 1500
Total (€ 0.02163 / piece)
€ 32.45
incl. VAT
14-day return policy included
Technical specifications
- Type
BC857B
- Product type
Transistor (BJT) - Discrete
- Enclosure
SOT 23
- Manufacturer
Diotec
- Type
PNP
- Collector current
100 mA
- Collector emitter voltage U(CEO)
45 V
- Collector-emitter saturation voltage (max.)
650 mV
- Power (max) P(TOT)
0.25 W
- DC current gain (hFE)
290
- Transit frequency f(T)
100 MHz
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Operating temperature (max.)
150 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2809277 Diotec Transistor (BJT) - Discrete BC857B SOT 23 PNP
User & Safety Instructions
User & Safety Instructions 2809277 Diotec Transistor (BJT) - Discrete BC857B SOT 23 PNP
What kind of Transistors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































