• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dirt Devil Vacuum cleaner 700 W Bagless, Cyclonic

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bagless vacuum cleaner DD2504, 700 W

  • 700 W, Radius of operations=9 m
  • Filter system=HEPA 12
  • Collector volume=2.7 l
  • Additional nozzles:Hard floor brush

Technical specifications

  • Mains plug: Type C (CEE 7/17)
  • Material: ABS polymer
  • Hose length 86 cm
  • Pipe material: Metal
  • HEPA 12 air filter
  • Noise level 79 dB

700 W

Product type

Vacuum cleaner

Factory colour

White

Collector

2.7 l

Power consumption (max.)

700 W

Features

Bagless

Cyclonic

Vacuum technology

Dry

Vacuum control

Adjustable

Cable length

6 m

Radius of operations

9 m

Width

290 mm

Height

360 mm

Length

495 mm

Weight

6300 g

Additional nozzles

Hard floor brush

Dim

(L x W x H) 495 x 290 x 360 mm

Filter system

HEPA 12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937150 Dirt Devil Vacuum cleaner 700 W Bagless, Cyclonic

Description

The hepa-12 filter and the spacious dust container with a capacity of 2.7 liters make the bagless vacuum cleaner from Dirt Devil perfect for allergy sufferers and people who react sensitively to dust or dirt. The vacuum cleaner with cable also has a 6 meter long mains cable with a total range of 9 meters. Thanks to its weight of 4.9 kg, you can move the Dirt Devil vacuum cleaner easily through the house. The vacuum cleaner without bag is supplied with 3 attachments. A combination brush for different types of floor, a crevice nozzle for hard-to-reach areas or the interior of your car and a parquet brush for sensitive surfaces. After using the vacuum cleaner, the power cord can be easily and quickly rolled up with the automatic cable reel system.
The Dirt Devil bagless vacuum cleaner comes with a combination brush, a joint tool and a furniture attachment. With the combi-brush and the telescopic handle you can free different types of floor easily and quickly from dust and dirt. With a joint nozzle you can reach even hard to reach places. The crevice nozzle can also be used to clean the interior of your car. Finally, the floor vacuum cleaner has a parquet nozzle, which is perfectly suitable for cleaning of sensitive surfaces.

This text is machine translated.

Scope of delivery

  • 1x vacuum cleaner
  • 1x 3-in-1 tool
  • 1x Hard floor brush

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)