• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD White 1024 x 600 Pixel (W x H x D) 164.90 x 100.00 x 7.05 mm DEM102460M2VMHPWNT

Image similar
Product type
LCD
Display resolution
1024 x 600 Pixel
Background colour
White
Operating voltage
10.5 V
Height
100.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LCD

Type

DEM102460M2VMHPWNT

Controller type

EK73215. EK78001H

Display resolution

1024 x 600 Pixel

Screen size diagonal (inches)

7 inch

Background colour

White

Type (display)

TFT

Operating voltage

10.5 V

Operating voltage

3 - 3.6 V

Max. current consumption

500 mA

Dim

(W x H x D) 164.90 x 100.00 x 7.05 mm

Depth

7.05 mm

Height

100.00 mm

Width

164.90 mm

Min. operating voltage

3 V

Max. operating voltage

3.6 V

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3042901 Display Elektronik LCD White 1024 x 600 Pixel (W x H x D) 164.90 x 100.00 x 7.05 mm DEM102460M2VMHPWNT

User & Safety Instructions

User & Safety Instructions 3042901 Display Elektronik LCD White 1024 x 600 Pixel (W x H x D) 164.90 x 100.00 x 7.05 mm DEM102460M2VMHPWNT

What kind of Displays are you looking for?