• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD White (W x H x D) 36.3 x 47.8 x 2.43 mm DEM128160A1TMH-PWN

Product type
LCD
Background colour
White
Lighting type
LED
Operating voltage
3 V DC
Height
47.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1050 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DISPLAY ELECTRONIC LCD graphics module up to 480x272 pixel TFT color series: THE_-PWN

  • High-contrast LCD TFT display Full-Color or 256-color
  • White LED illumination
  • Operating temperature range -20...+70°C or -30...+85°C.
  • This text is machine translated.

Technical specifications

Product type

LCD

Type

DEM128160A1TMH-PWN

Controller type

ST7735S (Sitronix)

Screen size diagonal (cm)

4.4958 cm

Screen size diagonal (inches)

1.77 inch

Light area (width)

28.03 mm

Light area (height)

35.04 mm

Background colour

White

Lighting type

LED

Operating voltage

3 V DC

Dim

(W x H x D) 36.3 x 47.8 x 2.43 mm

Depth

2.43 m

Height

47.8 mm

Width

36.3 mm

Max. temperature

+70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2238823 Display Elektronik LCD White (W x H x D) 36.3 x 47.8 x 2.43 mm DEM128160A1TMH-PWN

User & Safety Instructions

User & Safety Instructions 2238823 Display Elektronik LCD White (W x H x D) 36.3 x 47.8 x 2.43 mm DEM128160A1TMH-PWN

Description

Features

  • High-contrast LCD TFT display Full color or 256 color
  • White LED lighting
  • Operating temperature range -20...+70°C or -30...+85°C.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)