Companion wall 2.0 for Samsung tab A9 + 11" white powdered .USB-C to USB-C cable
The classic in slim
Fine processing, powder coated;
Assemble in portrait or landscape format;
Optional rotation unit;
Anti-theft protection included;
Narrow shape, slightly overhanging the Tab A9+;
Permanent charging - hidden charging cable
Technical specifications
Product type
Tablet PC wall bracket
Compatible with
Samsung
Suitable for
Galaxy Tab A9+
Factory colour
White
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3062181 Displine Companion Wall 2.0 Tablet PC wall bracket Samsung Galaxy Tab A9+
Description
Companion wall 2.0. Is a sophisticated and beautiful-slim Samsung wall holder. It is manufactured from precisely milled aluminum, refined with a powder coating and equipped with USB charging cable. The slim frame in the display of the tablet is covered with the holder, so that the color of the tablet cannot be seen. Through its clear and filigree design the Samsung wall bracket merges with charm and lightness in every room. Companion Wall 2.0 offers many applications in private and commercial environments.
This text is machine translated.
Scope of delivery
User manual.
Frame (consisting of 2 elements)
Set of foam distancer pads
Set silicone distance pads as a spare
Screws and rawlplugs
Allen screw (theft protection)
Hexagon key for security
System requirements
Samsung Galaxy Tab A9+
Description
Companion wall 2.0. Is a sophisticated and beautiful-slim Samsung wall holder. It is manufactured from precisely milled aluminum, refined with a powder coating and equipped with USB charging cable. The slim frame in the display of the tablet is covered with the holder, so that the color of the tablet cannot be seen. Through its clear and filigree design the Samsung wall bracket merges with charm and lightness in every room. Companion Wall 2.0 offers many applications in private and commercial environments.