• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Companion Wall Home Tablet PC wall bracket Samsung Galaxy Tab S10 FE 10.9" 27,7 cm (10,9")

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Companion wall home for Samsung Galaxy Tab S10 FE 10.9" black powder coated

  • One-sided open tablet wall mount
  • Assemble in the high or landscape format
  • 15 mm thin
  • Extends beyond the surface of the tablet
  • Perfect for everyday use
  • Easy removal and insertion of a tablet into the wall holder
  • Cable integrated in the wall bracket
  • not lockable/non-lockable
  • Resistant to scratches and finger prints
  • Structure on the wall
  • Optional flush-mounted power supply for power supply

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Samsung

Suitable for

Galaxy Tab S10 FE 10.9"

Suitable for

27,7 cm (10,9")

Suitable for

27,7 cm (10,9")

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791632 Displine Companion Wall Home Tablet PC wall bracket Samsung Galaxy Tab S10 FE 10.9" 27,7 cm (10,9")

Description

Companion Wall Home is a smart, one-sided, asymmetric tablet wall mount. It is made of high-quality, precisely milled aluminum with powder-coated surface finish. The high-quality tablet wall bracket by Displine combines modern design and flexibility. The open side enables easy removal of the tablet and assimetrical design imparts an attractive look.

This text is machine translated.

Features

  • USB power supply, PoE adapter - to be ordered separately

Scope of delivery

  • User manual.
  • Frame (with integrated USB cable and felt pad)
  • Set of dowels with screws for wall mounting (4 dowels + 4 screws)
  • 4 pieces felt plugs for covering screw heads

System requirements

  • Samsung Galaxy Tab S10 FE 10.9"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)