• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Companion Wall Tablet PC wall bracket Samsung Galaxy Tab A8 26,7 cm (10,5")

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Companion Wall for Samsung Tab A8 10.5" Black Powder Coated

  • Beautiful lockable wall bracket for Samsung Galaxy Tab A8 tabletMounting in portrait or landscape format Designed for fixed mounting13.5 mm thinExtends beyond the surface of the tabletEasy and fast attachment and removal of the tablet Cable hidden in the holderLockable - with theft protectionResistant to scratches and fingerprintsConstruction on the wall or on glassOptional flush-mounted power supply for power supplyOptional rotation unit for the rotation function

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Samsung

Suitable for

Galaxy Tab A8

Suitable for

26,7 cm (10,5")

Suitable for

26,7 cm (10,5")

Features

pivoted

Factory colour

Black (RAL 9005)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613619 Displine Companion Wall Tablet PC wall bracket Samsung Galaxy Tab A8 26,7 cm (10,5")

Warranty Terms

Warranty Terms 2613619 Displine Companion Wall Tablet PC wall bracket Samsung Galaxy Tab A8 26,7 cm (10,5")

Description

Companion Wall is a beautiful and stable tablet wall bracket. The wall bracket is made of high-quality, precisely milled aluminum, with powder-coated surface finish. Its simple and modern design makes it look light but feels extremely robust. Companion Wall adds charm to every room.

This text is machine translated.

Features

  • Rotation unit, USB power supply, PoE adapter and full back plate for mounting on glass - can be ordered separately

Scope of delivery

  • User manual.
  • Frame (consisting of 2 elements)
  • Foam spacer pad set
  • Set of silicon spacer pads as spare
  • Screws – and dowels
  • Security screw (theft protection)
  • Screw wrench.

System requirements

  • Samsung Galaxy Tab A8 10.5"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)