• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Displine Dame Wall Tablet PC wall bracket Apple iPad mini (4./5. Gen.) 20,1 cm (7,9")

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lady Wall for iPad mini 7.9" Black Anodized

  • Elegant, slim and lockable wall holder for iPads
  • Mounting in portrait or landscape format
  • Designed for fixed mounting

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Apple

Suitable for

iPad mini (4./5. Gen.)

Suitable for

20,1 cm (7,9")

Suitable for

20,1 cm (7,9")

Features

lockable

Factory colour

Black

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2435961 Displine Dame Wall Tablet PC wall bracket Apple iPad mini (4./5. Gen.) 20,1 cm (7,9")

User & Safety Instructions

User & Safety Instructions 2435961 Displine Dame Wall Tablet PC wall bracket Apple iPad mini (4./5. Gen.) 20,1 cm (7,9")

Warranty Terms

Warranty Terms 2435961 Displine Dame Wall Tablet PC wall bracket Apple iPad mini (4./5. Gen.) 20,1 cm (7,9")

Description

Dame Wall is a fine and sophisticated wall bracket for iPad. It is made of high-quality, precisely rotated aluminum and has an anodized or powder-coated surface. The high-quality wall bracket gently wraps the device with its solid and slim design. Lady Wall brings elegance to every interior.

This text is machine translated.

Features

  • 11.5 mm thin
  • forms a unit with the surface of the tablet
  • Easy and fast attachment and removal of the tablet
  • Cable hidden in the holder
  • lockable - with theft protection
  • Resistant to scratches and fingerprints
  • Construction on the wall or on glass
  • optional flush-mounted power supply for power supply
  • Optional rotation unit for the rotation function.

Scope of delivery

  • User manual.
  • Frame (consisting of 2 elements)
  • Foam spacer pad set
  • Set of silicon spacer pads as spare
  • Screws – and dowels
  • Hex socket security screw (theft protection)
  • Allen key for securing.

Hints

Rotation unit, USB power supply, PoE adapter and full back plate for mounting on glass - can be ordered separately

System requirements

  • IPad mini 7.9" (4th gen.)
    IPad mini 7.9" (5th gen.)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.98€ 251.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)