• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DL-Flash-USB Eltako USB interface 1-channel DIN rail, DIN rail

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

DALI-USB interface for DIN rails

  • For communication between PC programs and modules in the DALI lighting system
  • For mounting rail DIN-EN 60715 TH35
  • Supply via DALI bus and USB interface

Technical specifications

  • Operating voltage 18 - 48 V DC
Product type

USB interface

Series

Eltako

Dim

(W x H x D) 56 x 98 x 17.5 mm

IP20

Power supply (LOV)

via bus

Operating voltage

48 V

Mounting type

DIN rail

DIN rail

Channels

1

Width

56 mm

Height

98 mm

Depth

17.5 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

DRA (DIN-rail adapter)

Light system interface/DALI

DC

1

0.5 W

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

FALSE

5-5 V

IP20

FALSE

FALSE

FALSE

64

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2256250 DL-Flash-USB Eltako USB interface 1-channel DIN rail, DIN rail

User & Safety Instructions

User & Safety Instructions 2256250 DL-Flash-USB Eltako USB interface 1-channel DIN rail, DIN rail

Description

Interface for communication between PC programs and the modules in the DALI light system. For mounting rail DIN EN 60715 TH35. Interface module for communication between a DALI system and PC applications. BI-directional traffic. For addressing, configuration, status queries, parameter settings of DALI components. Support for standard DALI and various extended DALI protocols. Monitoring of DALI bus communication (monitoring). Galvanic separation Supply via the DALI bus and the USB interface. PC software DALI cockpit for configuration and monitoring of a DALI system. DALI terminals in double version for looping through the DALI bus connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)