• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dobot Magician Lite und Magician DT-AC-CB070-02E Expansion module

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dobot conveyor set for MagicLite and Magician

  • Light barrier simplifies the object detection
  • Colour sensor detection on the surface
  • Interactive foam blocks

Technical specifications

Product type

Expansion module

Width

215 mm

Length

700 mm

Weight

4.2 kg

Height

60 mm

Compatible with (details)

Magician Lite

Magician

Documents & Downloads

Datasheet

Datasheet 2899513 Dobot Magician Lite und Magician DT-AC-CB070-02E Expansion module

User & Safety Instructions

User & Safety Instructions 2899513 Dobot Magician Lite und Magician DT-AC-CB070-02E Expansion module

Description


DOBOT conveyor kit: Enter a production line simulation universe
The Conveyor Kit for DOBOT Magician allows you to maintain a completely simulated production line. The powerful and programmable DOBOT Magician, in combination with the adjustable speed, distance and color sensor conveyor belt, is a perfect tool for creating a highly effective simulated production line or even applying it to existing factory application scenarios.

Conveyor belt as core component
A mini conveyor belt is a core component for building an automation process with your robot arm. It can be adapted to different educational needs and allows you to train your skills in a production assembly line.

The photoelectric switch facilitates the object recognition
Detect whether there are objects in front of the light barrier as this improves the quality and speed of object detection.

Colour sensor detection on the surface
A user-friendly color sensor for categorizing red, blue and green objects. You do not need to indicate the color to the robot arm. With the help of the color sensor technology the DOBOT Conveyor Belt Kit scans and identifies them quickly.

Interactive foam blocks
These colorful foam blocks can be easily gripped, moved and stacked. It is the best material to get the automation process under control.

This text is machine translated.

Scope of delivery

  • Mini-conveyor belt
  • Photoelectric sensor
  • Colour detection sensor
  • M4/M5 key
  • Demo positioning board
  • Foam blocks x 40
  • User manual.

More interesting products

(*All information is plus legal VAT)