• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dobot Magician Plus DT-MG-4R005-02E+ Robotic arm assembly kit

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,505.00 / piece)
€ 1,505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dobot Robot arm Magical Plus

  • Calligraphy and drawing
  • Can be operated by a person
  • High expansion capability with secondary development
  • Script control
  • Graphic programming
  • Secondary development

Technical specifications

  • Number of axes: 4
  • Maximum payload: 500g
  • Maximum range 320 mm
  • Movement range:
  • Joint 1: -120°~120°
  • Joint 2: -5°~90°
  • Joint 3: -15°~90°
  • Joint 4: -140°~140°
  • Repeated positioning accuracy: ±0.2 mm
Product type

Robotic arm assembly kit

No. of axles

4

Width

334 mm

Length

421 mm

Weight

3.4 kg

Range (max.)

320 mm

Height

352 mm

Packaging type

Box

Version

Assembled

Current consumption

78 W

Power supply (details)

100-240 V/50 - 60 Hz

Documents & Downloads

Datasheet

Datasheet 2901458 Dobot Magician Plus DT-MG-4R005-02E+ Robotic arm assembly kit

User & Safety Instructions

User & Safety Instructions 2901458 Dobot Magician Plus DT-MG-4R005-02E+ Robotic arm assembly kit

Description

The Magician is the world's first desktop 4-axis robot. It can perform a variety of tasks such as 3D printing, calligraphy, and drawing. 13 interface connections are available to support secondary development, laboratory projects and robotics curricula.
Studies such as robot systems, the DH Convention, robot movement control and robot programming can be taught to students of different levels. Programming software and hardware accessories can be used to develop a variety of application scenarios.

Can be operated by one person
The Magician is aimed at students and consumers. It is extremely portable and suitable for various automation tasks. Users can interact with the Magician via Quick Access Command Keys or wirelessly with portable computer devices.

Physically teach the robot
The magician is able to drag-to-teach. To program it, it is sufficient to move the robot arm over the desired paths. It's so simple.

High expandability with secondary development
The Magician has 13 interface ports and wireless connectivity for secondary development. For beginners, controller support is available.

This text is machine translated.

Scope of delivery

  • Magician
  • Drawing set (pen holder, pen)
  • Pneumatic kit (pneumatic gripper, suction cup & joint 4, air pump control)
  • Joystick Control Kit (USB port host, joystick)
  • Mains adapter
  • USB cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,004.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)