DC gearmotor
Typ 111
24 V
2.5 A
2.5 A
21 W
40 U/min
Hall effect sensor
5 Nm
M. Passf. 3 and internal thread. M4
(L x W x H) 178 x 60 x 100.6 mm
60 mm
DO 111.9172.3B.00 / 3064
DC gear motor
10 mm
5 Nm
Schnecke
40 U/min
100.6 mm
178 mm
40 U/min
24 V
2.5 A
Datasheet 198615 DOGA DC gearmotor Typ 111 DO 111.9172.3B.00 / 3064 24 V 2.5 A 5 Nm 40 U/min Shaft diameter: 10 mm 1 pc(s)
User & Safety Instructions 198615 DOGA DC gearmotor Typ 111 DO 111.9172.3B.00 / 3064 24 V 2.5 A 5 Nm 40 U/min Shaft diameter: 10 mm 1 pc(s)
€ 269.79*
The necessary accessories are required to use the article as described.