• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOGA DC gearmotor Typ 319 DO 319.3846.3B.00 / 4029 24 V 3 A 3 Nm 95 U/min Shaft diameter: 12 mm 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Gearhead type: Worm
Product type

DC gearmotor

Type

Typ 319

Nominal voltage

24 V

Nominal current

3 A

Nominal current - rounded value

3 A

Nominal power

36 W

Nominal RPM

95 U/min

Features

Hall effect sensor

Drive torque

3 Nm

Shaft design

with 4 x 12 key

Dim

(L x W x H) 208 x 60 x 126 mm

Width

60 mm

Manufacturer part #

DO 319.3846.3B.00 / 4029

Type

DC gearbox motor

Shaft Ø

12 mm

Nominal torque

3 Nm

Gear reduction (details)

Schnecke

Idle speed

95 U/min

Height

126 mm

Length

208 mm

Nominal RPM

95 U/min

Nominal voltage (details)

24 V

Nominal current (details)

3 A

Documents & Downloads

Datasheet

Datasheet 199423 DOGA DC gearmotor Typ 319 DO 319.3846.3B.00 / 4029 24 V 3 A 3 Nm 95 U/min Shaft diameter: 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 199423 DOGA DC gearmotor Typ 319 DO 319.3846.3B.00 / 4029 24 V 3 A 3 Nm 95 U/min Shaft diameter: 12 mm 1 pc(s)

Description

The DOGA DC motor was developed for industrial applications and falls back on over 50 years of experience and innumerable application areas. The permanent magnet technology permits a compact design with extremely good performance data. The motor is specially designed for applications with independent power supply, small dimensions, low weight as well as for use in industry and in vehicles of all kinds. This quality product is distinguished by its precise speed, silent running, short stop times with low moment of inertia and an extremely rugged design.

Features

  • Gear wheel made of synthetic material POM
  • Protection class IP40 and/ or IP53
  • Any service position
  • Characteristics of engines with impulse generating system (Type DO16241223B00/3065 and type DO11191723B00/3064): Magnetic impulse generator with hall sensors, 2 Channel 90° out-of-phase Resolution of 16 pulses per motor revolution; Integrated voltage regulator for a wide range of supply voltage (4.2 - 24 V); Integrated Schmitt trigger operates with external pull-up resistors; Output switching Open Collector; Inclusive of 4 m connection cord Type LIYCY 4 x 0.25 mm².

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 289.79*

What kind of DC Motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)