• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Dometic CAM360AHDHD Reversing camera system (corded) 4 cameras Black

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,485.00 / piece)
€ 1,485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reversing camera system (corded)

No. of sensors

4

Operating voltage

12 V DC

24 V DC

Features

4 cameras

Factory colour

Black

Weight

1.9 kg

Transfer type

Wireless

ECE type approval labels

ECE R10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593719 Dometic Dometic CAM360AHDHD Reversing camera system (corded) 4 cameras Black

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)