• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group CFX2 28 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Ocean 28 l +20 °C to -22 °C

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Portable compressor cool box, 28 l

  • With this reliable electric cool box, you can take more of your favorite food and drink with you, no matter where your journey takes you. With its stable design it is Ideal for outdoor adventure. This small electric cool box has a smartphone APP to control the interior temperature, ergonomic, folding handles for carrying and a digital display. Therefore it is perfect for your next weekend adventure.

Technical specifications

Product type

Cool box

Operating voltage

12 V DC

230 V AC

Tcooling temperature range

+20 °C to -22 °C

Operation principle

Compressor

Factory colour

Ocean

Cool box features

App-controlled

Deep freeze function

Incl. display

Adjustable temperature

Water drain

Dim

(L x W x H) 600 x 345 x 427 mm

Weight

13.5 kg

Total storage capacity

28 l

B (A - G)

Width

345 mm

Height

427 mm

Length

600 mm

Depth

345 mm

Design type

Free standing appliance

32 kWh/year

Air con category

N

T

Airborne noise

42 dBa

Freezer compartment volume

28 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701961 Dometic Group CFX2 28 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Ocean 28 l +20 °C to -22 °C

Conformity certificate

Conformity certificate 3701961 Dometic Group CFX2 28 Cool box EEC: B (A - G) Compressor 12 V DC, 230 V AC Ocean 28 l +20 °C to -22 °C

Description

The perfect electric cool box for weekend trips. The energy-efficient Dometic CFX2 28 electric cool box   operates with AC (110–140 V) or DC (12 Volt / 24 Volt) and can be easily controlled via a smartphone APP. Its stable design with strengthened corners is as designed for rough terrains. At the same time, the 3-stage dynamic battery protection system protects the car batteries against excessive discharge. Moreover, the functional drain plug allows quick and easy cleaning. Get ready for your next weekend adventure with this small electric cool box. It is the perfect solution to keep food fresh and make your outdoor experience even more pleasant.

This text is machine translated.

Scope of delivery

  • Cool box, connection cable 12V and 230V, operating instructions

More interesting products

(*All information is plus legal VAT)