- Cooling batteries remain frozen for several days
- indestructible –
- With robust carrying handles
- Rubber closures to be opened with one hand
Technical specifications
Product type
Cool box
Operation principle
Passive
Factory colour
Green
Cool box features
7-day cooling
Dim
(L x W x H) 450 x 450 x 425 mm
Weight
6.3 kg
Total storage capacity
28 l
n.rel.
Width
450 mm
Height
425 mm
Length
450 mm
Depth
375 mm
Design type
Free standing
Freezer compartment volume
1 l
Freezer compartment volume
28 l
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3701947 Dometic Group COOL ICE CI28 Cool box Passive Green 28 l
Description
In this 28-liter cool box, ice or cooling batteries remain frozen for several days thanks to their thick PU insulated walls and one-piece, rotary-shaped construction. The Dometic CI 28 will be a reliable travel companion for years to come. It has many smart benefits such as extra-strong, PU-insulated walls that keep the cold inside and the heat outside, convenient rubber closures with one-hand operation and a storage shelf where fruit and snacks can be stored safely and dry. Thanks to its internal height of 335 mm , the CI 28 effortlessly offers space for the upright transport of wine and champagne bottles. Choose the right carrying option as needed: The cool box has an ergonomic loop handle and particularly stable carrying handles embedded in the side walls. In addition, it has a clever accessory holder for practical things such as bottle openers, cup or fishing rod holders.
This text is machine translated.
Scope of delivery
Cooling box
Description
In this 28-liter cool box, ice or cooling batteries remain frozen for several days thanks to their thick PU insulated walls and one-piece, rotary-shaped construction. The Dometic CI 28 will be a reliable travel companion for years to come. It has many smart benefits such as extra-strong, PU-insulated walls that keep the cold inside and the heat outside, convenient rubber closures with one-hand operation and a storage shelf where fruit and snacks can be stored safely and dry. Thanks to its internal height of 335 mm , the CI 28 effortlessly offers space for the upright transport of wine and champagne bottles. Choose the right carrying option as needed: The cool box has an ergonomic loop handle and particularly stable carrying handles embedded in the side walls. In addition, it has a clever accessory holder for practical things such as bottle openers, cup or fishing rod holders.