• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO Air fryer 2850 W Black, Silver

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DOMO hot-air fryer double 4 + 4 L

  • Airfryer with 2 independent baking zones, so that no smell or taste transmission takes place
  • Baking zones can be adjusted separately and are therefore suitable for several preparations at the same time
  • Fast air circulation for fast and energy-saving frying
  • Capacity 2 x 4 L – 1.2 kg
  • Adjustable temperature from 80 °C to 200 °C.
  • Timer up to 60 minutes
  • Innovative color display with touch-control panel: Digital setting of time and temperature
  • Functions:
  • End both zones at the same time
  • Set both zones identically
  • Pre-heating program
  • 6 automatic programs
  • Dishwasher-proof baskets and ruts with PFAS-free non-stick coating
  • Cool housing and handles
  • Overheating protection
  • This text is machine translated.

Technical specifications

Factory colour

Black

Silver

Product type

Air fryer

Max. temperature

200 °C

2850 W

Width

41.40 cm

Height

29.50 cm

Length

37.00 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778813 DOMO Air fryer 2850 W Black, Silver

Description

Features

  • Airfryer with 2 independent baking zones, so that no smell or taste transmission takes place
  • Baking zones can be adjusted separately and are therefore suitable for several preparations at the same time
  • Fast air circulation for fast and energy-saving frying
  • Capacity 2 x 4 L – 1.2 kg
  • Adjustable temperature from 80 °C to 200 °C.
  • Timer up to 60 minutes
  • Innovative color display with touch-control panel: Digital setting of time and temperature
  • Functions:
  • End both zones at the same time
  • Set both zones identically
  • Pre-heating program
  • 6 automatic programs
  • Dishwasher-proof baskets and ruts with PFAS-free non-stick coating
  • Cool housing and handles
  • Overheating protection

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)