• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO344DH Dehumidifier 25 m² White

1/11
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Domo dehumidifier for rooms up to 25 m²

  • Auto switch-offControl panel with indicator lightOverflow protection

Technical specifications

Product type

Dehumidifier

Tank volume

2.1 l

Suitable for rooms up to

25 m²

Features

Overflow protection

Handle

Factory colour

White

Noise emission

45 dB

Width

320 mm

Height

420 mm

Length

215 mm

Dim

(L x W x H) 215 x 320 x 420 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614291 DOMO DO344DH Dehumidifier 25 m² White

Description

For a healthy and comfortable climate in the house.

This text is machine translated.

Features

  • Dehumidified up to 12 L per dayEffective range of action: 25 m²Control panel with indicator lightVarious settings: Constant dehumidification and degree 40/60/... Display for defrosting, full water tankOverflow protectionAutomatic restart and defrost functionWater tank (2.1 L) is easy to empty and cleanWater level indicatorAuto switch-offNoise-less 45 dBEnvironmentally friendly coolant: R290Built-in grip

Scope of delivery

  • Dehumidifier
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)