• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO736F Fondue 1500 W Indicator light, 8 fondue forks Wood, White

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

DOMO fondue, 1500 W

  • Cool touch grips
  • Adjustable temperature and indicator lamp
  • 8 stainless steel forks with color marking and a fondue

Technical specifications

Capacity

2 l

Product type

Fondue

Kitchen appliances features

Indicator light

8 fondue forks

Factory colour

Wood

White

1500 W

Width

290 mm

Height

202 mm

Length

235 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341581 DOMO DO736F Fondue 1500 W Indicator light, 8 fondue forks Wood, White

Description

With a capacity of 2 l, 1500 W power and an adjustable thermostat with control light, this fondue forks ensure that nobody will wait long at the table. Each of its forks thanks to the eight colored stainless steel forks, and thanks to the non-slip feet, the fondue remains in its place. Thanks to the cable storage and the device can be stowed away compact.

This text is machine translated.

Features

  • Stainless steel fondue with cool-touch handles
  • Base and handles in wood look
  • 2 l capacity
  • Adjustable temperature with indicator lights
  • Rapid heating thanks to the power of 1500 W
  • 8 stainless steel forks with color marking and a fondue
  • Cable retention
  • Non-slip feet

Scope of delivery

  • Fondue
  • 8 fondue forks
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.