• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar FO-1108 Fondue 1000 W 8 fondue forks Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Capacity

1.5 l

Product type

Fondue

Kitchen appliances features

8 fondue forks

Max. temperature

190 °C

Factory colour

Black

1000 W

Width

320 mm

Height

120 mm

Length

220 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536935 Tristar FO-1108 Fondue 1000 W 8 fondue forks Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.