• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Pur Fondue 800 W Black

1/23
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Princess Fondue pure

  • Thanks to the adjustable thermostat, you never need to get around again with tea lights
  • Removable white ceramic top, with 1.5 l capacity, suitable for up to 8 persons
  • Easy to clean thanks to dishwasher-safe parts

Technical specifications

Capacity

1.5 l

Product type

Fondue

Max. temperature

190 °C

Factory colour

Black

800 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2102469 Princess Pur Fondue 800 W Black

Description

Fondue - old fashioned and outdated? Not with the trendy Princess 173025 Fondue Pure. This luxurious fondue set has a natural bamboo housing and a large fondue pot for up to 8 people. With its bamboo design, this fondue set makes a perfect figure on every modern table and is also extremely safe to use. Invite all your friends for a cozy dinner and surprise them with a cheese, chocolate or Bourguignonne fondue.

Luxurious bamboo housing
The Princess Fondue Pure is one of the attractive products from the Princess Pure series. All devices have a special bamboo design and fit perfectly together. Bamboo is a durable and insensitive material, which not only looks beautiful but also stays cool, so that you can handle and transport the fondue set without any problem.

Entertaining evenings with family and friends
Fondue is something you don't do alone - so invite your family and friends and enjoy a meal together. The fondue pot has a capacity of 1.5 liters. The Princess Fondue Pure is not only suitable for a traditional Swiss cheese fondue, but also for preparing a fondue Bourguignonne with red wine or a delicious chocolate fondue. The fonduetopf can be run from the bamboo base without any problem and can be refilled at any time.

Suitable for up to 8 people
Along with the Princess Fondue Pure, you get eight color coded stainless steel fondue forks, so you can enjoy a fondue feast with the whole family. The detachable 1200 W thermostat has a convenient display, so you can easily select the optimum temperature for each type of fondue.

Easy to clean
Thanks to the removable and dishwasher-safe fondue opf, the Princess Fondue Pure is very easy to clean. The bamboo-designed forks and housing can be cleaned with a damp, soft cloth.

This text is machine translated.

Scope of delivery

  • Fondue
  • 8 fondue forks
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.