• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva PK-F 140 Fondue 1500 W Overheat protection, 8 fondue forks Black, Stainless steel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silva Schneider PK-F 140 1.4 L 8 person(s)

  • Versatile stainless steel pot: High quality workmanship, durable and Ideal suitable for various fondue types (oil, broth, cheese or chocolate).
  • Precise temperature control: The continuously adjustable thermostat allows an exact heat control, so that nothing burns or cools down too quickly.
  • Secure grip for forks: The practical stainless steel spray cover has integrated notches that hold the forks securely in place.
  • Easy cleaning: The removable pot and the well-thought design ensure that after the comfortable evening the cleaning goes off the hand quickly and effortlessly.

Technical specifications

Capacity

1.4 l

Product type

Fondue

Kitchen appliances features

Overheat protection

8 fondue forks

Factory colour

Black

Stainless steel

1500 W

Weight

1.87 kg

Width

197 mm

Height

313 mm

Depth

50 mm

Power supply (details)

220 - 240 V

Non-slip feet

yes

Adjustable thermostat

yes

Handle(s)

yes

Capacity

1.4 l

Number of persons

8 Person(en)

Number of fondue forks

8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593462 Silva PK-F 140 Fondue 1500 W Overheat protection, 8 fondue forks Black, Stainless steel

Description


Share moments of enjoyment with the Silva Fondue PK-F 140

Whether it's classic cheese fondue, hearty meat fondue in fat or broth or a sweet evening of chocolate – the Silva PK-F 140 is the perfect companion for socializing hours. Thanks to its powerful heating plate and the high-quality stainless steel bowl you enjoy a uniform heat distribution and maximum flexibility. The timeless design fits on every board and makes cooking right on the table a real experience. Simply switch on, sit back and enjoy together!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.