• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.172680.01.001 Fondue 800 W Silver

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Princess fondue set

  • Thanks to the adjustable thermostat, you never need to get around again with tea lights
  • Serve sauces and dips in the 6 bowls of the saucy ring
  • Removable stainless steel fondue pot with double-walled base for optimum heat distribution

Technical specifications

Capacity

1.2 l

Product type

Fondue

Max. temperature

190 °C

Factory colour

Silver

800 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2102468 Princess 01.172680.01.001 Fondue 800 W Silver

Description

Fondue is a great thing if the trouble with a tea light or a burning paste weren't. The Princess 172680 Family Fondue set brings the fun back again. With the thermostat you can easily set the desired temperature. This fondue set is therefore also suitable for chocolate, cheese, fat and broth fondue. The splash guard ring holds the forks in place, and the practical saucy ring allows you to serve different sauces.

Double-walled pot for optimum heat distribution
The stainless steel fondue pot has a double-walled base that ensures that the heat is evenly distributed. This makes the Princess Family Fondue set suitable not only for a traditional Swiss cheese fondue, but also for preparing a fondue Bourguignonne with red wine or a delicious chocolate fondue. The fondue pot can be easily removed from the hot plate and refilled at any time.

Suitable for up to 8 people
Together with the Princess Family Fondue set you get six color coded stainless steel fondue forks, so that you can enjoy a fondue feast with the whole family. The practical saucy ring can not only be used to serve sauces, but also sweet ingredients for a chocolate fondue such as coconut or streusel. The adjustable thermostat with 800 W power ensures that you can always select the optimum temperature for each type of fondue.

Easy to clean
Thanks to the removable and dishwasher-proof fondue opf, the Princess Family Fondue set is very easy to clean. The forks and saucy bowls can also be cleaned in the dishwasher. You can wipe the base with a soft, damp cloth.

This text is machine translated.

Features

  • Easy to clean thanks to dishwasher-safe parts

Scope of delivery

  • Fondue
  • 8 fondue forks
  • Suction cup with 6 cups
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.